The MAX6766TTSD3+T is a supervisory circuit that monitors a single voltage and provides a reset signal when the voltage falls below a predetermined threshold. It is designed to operate with a maximum input voltage of 72V and can withstand temperatures up to 125°C. The device is packaged in a surface mount package and is RoHS compliant. It has a quiescent current of 50uA and an output current of 100mA. The reset signal is active low and has a timeout of 35ms.
Maxim MAX6766TTSD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9048W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.888V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.