The MAX6767TALD0+T is a 72V input, 5V fixed/adjustable output supervisor from Maxim. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and features a quiescent current of 50uA. It can supply an output current of up to 100mA and has a maximum power dissipation of 1.9512W.
Maxim MAX6767TALD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.