The MAX6767TAWD1+T is a supervisory circuit that monitors a single input voltage and provides a reset output when the input voltage falls below a predetermined threshold. It can be used to monitor a single voltage and provide a reset signal when the voltage drops below 1.665V. The device is capable of sourcing 100mA of current and can operate at input voltages up to 72V. It is available in a surface mount package and is RoHS compliant. The MAX6767TAWD1+T is suitable for use in a variety of applications, including industrial control systems and medical devices, and can operate over a temperature range of -40°C to 125°C.
Maxim MAX6767TAWD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.