The MAX6768TASD2+T is a supervisory circuit with a fixed or adjustable output voltage of 3.3V, capable of sourcing 100mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per package.
Maxim MAX6768TASD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.