Surface mount linear regulator and supervisor IC with a fixed 2.5V output and an adjustable output. Features a 100mA output current, 50µA quiescent current, and a 72V maximum input voltage. Operates across a -40°C to 125°C temperature range. Includes active-low reset with an 8.75ms timeout and a threshold voltage of 2.313V. Packaged in tape and reel for 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6768TAZD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6768TAZD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Series | MAX6768 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6768TAZD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.