The MAX6769TALD3+T is a 5V fixed/adjustable regulator supervisor with a maximum input voltage of 72V and a maximum operating temperature of 125°C. It is designed for surface mount applications and features a quiescent current of 50uA. The device has a single output voltage of 5V and can supply an output current of 100mA. The MAX6769TALD3+T is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX6769TALD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Series | MAX6769 |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.