The MAX6769TAMD0+T is a 5V fixed/adjustable regulator supervisor from Maxim, designed to monitor a single voltage and provide an active low reset signal. It can handle a maximum input voltage of 72V and a maximum power dissipation of 1.95W. The device operates within a temperature range of -40°C to 125°C and is available in a surface mount package. It is RoHS compliant and has a quiescent current of 50μA.
Maxim MAX6769TAMD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 75us |
| RoHS Compliant | Yes |
| Series | MAX6769 |
| Threshold Voltage | 4.375V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.