The MAX6769TASD1+T is a supervisory circuit with a fixed or adjustable output voltage of 3.3V. It can handle a maximum input voltage of 72V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and has a quiescent current of 50uA. It is RoHS compliant and suitable for use in a variety of applications. The MAX6769TASD1+T is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX6769TASD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6769TASD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.085V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6769TASD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.