Positive fixed/adjustable regulator and supervisor IC, featuring a 5V output voltage and 100mA output current. Operates with a 72V maximum input voltage and a 4.625V threshold voltage, providing a 140ms active low reset timeout. This surface mount component offers a 50µA quiescent current and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel for 2500 units, it is lead-free and RoHS compliant.
Maxim MAX6770TALD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6770 |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.