Positive polarity, surface mount regulator/supervisor IC with a fixed 2.5V output and an adjustable output. Features a 100mA output current, 50µA quiescent current, and a 2.313V threshold voltage. Operates with a maximum input voltage of 72V and a maximum operating temperature of 125°C. Includes active low reset with a 2.187ms timeout. Packaged in tape and reel for 2500 units.
Checking distributor stock and pricing after the page loads.
Maxim MAX6770TAZD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6770 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.