The MAX6771TASD2+T is a surface mount supervisor IC from Maxim, designed to monitor a single voltage and provide an active low reset signal. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.9512W. The device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It features an adjustable output voltage of 3.3V and a quiescent current of 50uA. The MAX6771TASD2+T is suitable for use in applications requiring a reliable and efficient voltage supervisor.
Sign in to ask questions about the Maxim MAX6771TASD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6771TASD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.888V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6771TASD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.