The MAX6771TAVD1+T is a surface-mount supervisory circuit from Maxim. It monitors a single voltage and provides an active-low reset output. The device operates from 72V and can handle up to 1.9512W of power dissipation. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel. The MAX6771TAVD1+T has a quiescent current of 50uA and an output current of 100mA. It can operate over a temperature range of -40°C to 125°C.
Maxim MAX6771TAVD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6771 |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.