The MAX6771TAZD1+T is a supervisory circuit with a fixed/adjustable output voltage of 2.5V, capable of sourcing 100mA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in tape and reel with 2500 units per reel. It features a low quiescent current of 50uA and a reset timeout of 2.187ms. The MAX6771TAZD1+T is suitable for use in applications requiring a reliable power supply and voltage monitoring.
Sign in to ask questions about the Maxim MAX6771TAZD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6771TAZD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6771 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6771TAZD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
