The MAX6771TAZD4+T is a single-output voltage supervisor with a fixed output voltage of 2.5V and an adjustable output voltage range. It monitors a single input voltage and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a quiescent current of 50uA. It is available in a surface mount package and is packaged in tape and reel quantities of 2500. The MAX6771TAZD4+T has a maximum power dissipation of 1.9512W and a reset timeout of 140ms.
Maxim MAX6771TAZD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6771 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.