The MAX6772TALD4+T is a surface mount supervisory circuit from Maxim, designed to monitor a single input voltage and provide a fixed 5V output. It can handle a maximum input voltage of 72V and has a maximum power dissipation of 1.9512W. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It features a totem-pole output type and an output current of 100mA. The MAX6772TALD4+T is available in a tape and reel packaging with 2500 units per reel.
Maxim MAX6772TALD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.