The MAX6772TAMD2+T is a supervisory circuit that monitors a single voltage and provides a reset signal when the input voltage falls below a predetermined threshold. It can handle input voltages up to 72V and operates over a temperature range of -40°C to 125°C. The device is designed for surface mount applications and has a maximum power dissipation of 1.9512W. It features a totem-pole output type and a quiescent current of 45uA. The MAX6772TAMD2+T is RoHS compliant and available in tape and reel packaging.
Maxim MAX6772TAMD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.