The MAX6772TAZD3+T is a 2.5V supervisory circuit with an adjustable output voltage. It can supply up to 100mA of current and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The MAX6772TAZD3+T has a quiescent current of 45uA and a reset timeout of 35ms.
Maxim MAX6772TAZD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6772TAZD3+T to view detailed technical specifications.
No datasheet is available for this part.