The MAX6773BTATD1+T is a supervisor circuit with a fixed output voltage of 3.3V and an adjustable output voltage option. It can handle a maximum input voltage of 72V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and has a quiescent current of 50uA. It is RoHS compliant and suitable for use in a variety of applications requiring a reliable power management solution.
Maxim MAX6773BTATD1+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.