The MAX6773BTAWD1+T is a supervisor IC designed for 72V input voltage applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.9512W. This IC is available in a surface mount package and is RoHS compliant. It features a single output voltage of 1.8V and an output current of 100mA. The MAX6773BTAWD1+T also includes a reset function with an active low polarity and a reset timeout of 2.187ms.
Maxim MAX6773BTAWD1+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.