The MAX6773BTAWD2+T is a single-output regulator supervisor with a fixed/adjustable output voltage of 1.8V. It can handle a maximum input voltage of 72V and has a maximum power dissipation of 1.9512W. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It features a quiescent current of 50uA and an output current of 100mA. The supervisor has a reset timeout of 8.75ms and a threshold voltage of 1.665V. It is available in a surface mount package.
Sign in to ask questions about the Maxim MAX6773BTAWD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6773BTAWD2+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6773BTAWD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.