The MAX6773BTAYD1+T is a 72V 100mA adjustable supervisor regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a quiescent current of 50uA. The regulator is RoHS compliant and has a threshold voltage of 2.188V. It is a single output device with an output voltage of 2.5V and a reset timeout of 2.187ms. The MAX6773BTAYD1+T is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6773BTAYD1+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6773 |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.