Positive fixed output linear voltage regulator and supervisor IC, offering a 5V output voltage with a maximum output current of 100mA. Features a low dropout voltage of 620mV and operates from a 4V to 72V input voltage range. Includes an active-low reset with an 8.75ms timeout and a threshold voltage of 4.625V. Designed for surface mount applications with a maximum operating temperature of 125°C.
Sign in to ask questions about the Maxim MAX6773TALD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6773TALD2+T technical specifications.
| Dropout Voltage | 620mV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6773TALD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.