
The MAX6774BTAMD1+T is a supervisory circuit with a single output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.9512W. The device is packaged in a surface mount configuration and is RoHS compliant. It features a totem-pole output type and a quiescent current of 50uA. The supervisor has a threshold voltage of 4.375V and a reset timeout of 2.187ms.
Sign in to ask questions about the Maxim MAX6774BTAMD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6774BTAMD1+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6774BTAMD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
