The MAX6774BTAWD4+T is a supervisory circuit with a single output voltage of 1.8V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.9512W. The device is available in a surface mount package and is RoHS compliant. It has a quiescent current of 50uA and a threshold voltage of 1.665V. The MAX6774BTAWD4+T is a type of regulator/supervisor IC.
Maxim MAX6774BTAWD4+T technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.