The MAX6774TAWD4+T is a surface mount supervisor IC from Maxim, designed to monitor a single input voltage and provide an active low reset output. It operates over a wide temperature range of -40°C to 125°C and can handle a maximum input voltage of 72V. The device features a totem-pole output type with a fixed output voltage of 1.8V and a maximum output current of 100mA. The MAX6774TAWD4+T is available in a tape and reel package with 2500 units per reel and is compliant with RoHS regulations.
Maxim MAX6774TAWD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 72V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.