
The MAX6775LTA+T is a supervisor IC with a voltage range of 1.2V to 5.5V and an operating temperature range of -40°C to 85°C. It is lead free and packaged in a WFDFN package. The device has a maximum power dissipation of 168mW and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6775LTA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6775LTA+T technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6775LTA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
