
The MAX6775XKC+T is a low power supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 247mW and operates with a supply voltage between 1.2V and 5.5V. The device is RoHS compliant and is available in a package quantity of 2500 pieces, packaged in tape and reel. It has an operating supply current of 4uA and an output current of 800uA, producing an output voltage of 4.4V.
Sign in to ask questions about the Maxim MAX6775XKC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6775XKC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 4uA |
| Output Current | 800uA |
| Output Voltage | 4.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6775XKC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
