
The MAX6776LTA+T is a supervisory circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a lead-free WFDFN package, suitable for surface mount applications. The device has a maximum power dissipation of 168mW and is RoHS compliant.
Sign in to ask questions about the Maxim MAX6776LTA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6776LTA+T technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 7uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6776LTA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
