
The MAX6776XKA+T is a single-cell supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.2V to 5.5V and has a maximum supply voltage of 5.5V. The device is RoHS compliant and has a maximum power dissipation of 247mW. It is packaged in a surface mount package with a quantity of 2500 units per strip.
Sign in to ask questions about the Maxim MAX6776XKA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6776XKA+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6776XKA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
