
The MAX6776XKC+T is a 1-cell supervisor IC with a 4.5V output voltage. It operates over a supply voltage range of 1.2V to 5.5V and has a maximum power dissipation of 247mW. The device is RoHS compliant and is available in a surface mount package, packaged in tape and reel with 2500 units per reel. The MAX6776XKC+T is suitable for use in applications where a low operating current is required, with an operating supply current of 4uA. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX6776XKC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6776XKC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 4uA |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6776XKC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
