
The MAX6777LT+T is a single-cell supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a WFDFN package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 168mW. It operates over a supply voltage range of 1.2V to 5.5V.
Sign in to ask questions about the Maxim MAX6777LT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6777LT+T technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6777LT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
