
The MAX6778LT+T is a low-power supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 168mW and operates on a supply voltage between 1.2V and 5.5V. The IC is designed for surface mount applications and has a very low operating supply current of 7uA. It is RoHS compliant and available in a package quantity of 2500 units per strip.
Sign in to ask questions about the Maxim MAX6778LT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6778LT+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Current | 7uA |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6778LT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
