
Low-power supervisory circuit for single-battery monitoring. Features a 1.2V to 5.5V operating supply voltage range and a maximum power dissipation of 247mW. This surface-mount integrated circuit operates from -40°C to 85°C with a typical operating supply current of 7µA. The component is RoHS compliant and available in SC package.
Maxim MAX6778XK+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Batteries | 1 |
| Operating Supply Current | 7uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6778XK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
