The MAX6782TEA+T is a lead-free power management IC from Maxim, designed to operate within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1.667W and a maximum supply current of 10uA. This IC is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package. The device is RoHS compliant and does not require radiation hardening.
Maxim MAX6782TEA+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
