The MAX6782TEB+T is a lead free power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.667W. This IC is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per reel. The device is RoHS compliant and does not require radiation hardening.
Maxim MAX6782TEB+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.