The MAX6783TEB+ is a lead free surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can dissipate up to 1.667W of power and has a maximum supply current of 10uA. The device is RoHS compliant and available in a packaging quantity of 100 in rail/Tube packaging. It is suitable for use in battery management applications.
Maxim MAX6783TEB+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
