The MAX6783TEC+T is a low-power supervisor IC with a maximum power dissipation of 1.667W and a maximum supply current of 10uA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units per reel.
Maxim MAX6783TEC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.