The MAX6784TCA+ is a lead-free power management IC designed for battery management applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.333W. The device is RoHS compliant and available in a surface mount package. With a maximum supply current of 10uA, it is suitable for low-power applications. The MAX6784TCA+ is packaged in a rail/tube packaging with 100 units per package.
Sign in to ask questions about the Maxim MAX6784TCA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6784TCA+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6784TCA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.