The MAX6784TCC+ is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.333W and a maximum supply current of 10uA. The device is RoHS compliant and available in a packaging quantity of 100 pieces per rail/tube. The MAX6784TCC+ is a lead-free component with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V.
Maxim MAX6784TCC+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.