
Dual-channel positive linear voltage regulator and supervisor with fixed 5V output, 150mA maximum output current, and 840mV dropout voltage. Features a maximum input voltage of 72V, operating temperature range of -40°C to 125°C, and active-low reset with an 8.75ms timeout. This surface mount component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Maxim MAX6791TPLD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6791TPLD2+T technical specifications.
| Dropout Voltage | 840mV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6791TPLD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.