The MAX6791TPTD2+ is a dual linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a lead-free, RoHS compliant device with a maximum power dissipation of 2.6667W. The regulator has two outputs, each capable of delivering 150mA of current at 5V. The device is packaged in a rail/Tube format with 60 units per package.
Sign in to ask questions about the Maxim MAX6791TPTD2+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6791TPTD2+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6791TPTD2+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.