The MAX6791TPVD3+ is a dual regulator supervisor IC from Maxim, designed to monitor two input voltages and provide a fixed or adjustable output voltage of 5V. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 2.6667W. The device is available in a surface mount package and is compliant with RoHS regulations. The supervisor features an active low reset output with a timeout of 35ms and a threshold voltage of 1.575V.
Maxim MAX6791TPVD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.