
The MAX6791TPYD1+T is a dual 5V fixed/adjustable regulator from Maxim. It can supply up to 150mA of current and operates over a temperature range of -40°C to 125°C. This surface mount device is RoHS compliant and available in tape and reel packaging. The regulator features a fixed output voltage of 5V and an adjustable output voltage range. It also includes an active low reset function with a timeout of 2.187ms.
Maxim MAX6791TPYD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6791 |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.