The MAX6791TPZD3+ is a dual regulator/supervisor IC with a maximum input voltage of 72V and a minimum input voltage of 5V. It operates over a temperature range of -40°C to 125°C and features a maximum power dissipation of 2.6667W. The device is surface mount and RoHS compliant, with a package quantity of 60 units per rail/Tube packaging. It provides two outputs with a maximum current of 150mA and a fixed/adjustable output voltage of 5V. The threshold voltage is 2.313V and the reset is active low with a timeout of 35ms.
Maxim MAX6791TPZD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6791TPZD3+ to view detailed technical specifications.
No datasheet is available for this part.