The MAX6791TPZD4+ is a dual 5V supervisor IC from Maxim, designed for surface mount applications. It can supply up to 150mA of output current and features adjustable output voltage. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MAX6791TPZD4+ is available in packaging quantities of 60 and features a reset timeout of 140ms.
Maxim MAX6791TPZD4+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.