
The MAX6792TPVD0+ is a dual regulator/supervisor IC with two outputs, each capable of delivering up to 150mA. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 72V. The device is packaged in a surface mount package and is compliant with RoHS regulations. It features a totem pole output type and an adjustable output voltage of 5V. The device also includes an active low reset function with a timeout of 35us.
Maxim MAX6792TPVD0+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.