The MAX6792TPYD2+T is a dual 5V 150mA totem-pole supervisor with a maximum input voltage of 72V and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 2.6667W. The device is RoHS compliant and has a threshold voltage of 2.188V. It is available in a tape and reel packaging with 2500 units per package. The supervisor has an active low reset output and a reset timeout of 8.75ms.
Maxim MAX6792TPYD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Series | MAX6792 |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.