
The MAX6792 is a dual totem-pole regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.6667W and is RoHS compliant. The device has two outputs, each capable of delivering 150mA, and can monitor two voltages. The output voltage is fixed at 5V, and the threshold voltage is 2.313V. The MAX6792 is available in a surface mount package and is suitable for use in a variety of applications.
Maxim MAX6792TPZD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6792 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6792TPZD1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.