The MAX6792TPZD3+T is a dual supervisory circuit with two 5V outputs, each capable of delivering 150mA of current. It can operate from an input voltage range of 5V to 72V and can withstand temperatures from -40°C to 125°C. The device is packaged in a surface mount package and is RoHS compliant. It features an active low reset output with a timeout of 35ms and is suitable for use in a variety of applications.
Maxim MAX6792TPZD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Series | MAX6792 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6792TPZD3+T to view detailed technical specifications.
No datasheet is available for this part.