The MAX6792TPZD4+ is a dual supervisory regulator with a maximum input voltage of 72V and a minimum input voltage of 5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.6667W. The device is surface mount and RoHS compliant, packaged in a rail/tube format with 60 units per package. It provides a 5V output with a current capability of 150mA and features an active low reset with a timeout of 140ms.
Maxim MAX6792TPZD4+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6792 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6792TPZD4+ to view detailed technical specifications.
No datasheet is available for this part.